Vishay LPE6562ER471MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.47A |
| Maximum Saturation Current | 0.765A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 1.24Ohm |
| Case Size | 6562 |
| Product Length | 15.39mm |
| Height | 8.51mm |
| Product Depth | 17.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6562ER471MG to view detailed technical specifications.
No datasheet is available for this part.