Vishay LPE6562ER680MG technical specifications.
| DC Current | 1.2A |
| DC Resistance (DCR) | 190mR |
| Depth | 17.65mm |
| Inductance | 68uH |
| Length | 15.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.19R |
| RoHS Compliant | Yes |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPE6562ER680MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.