Vishay LPE6562RY101MG technical specifications.
| Package/Case | 6562 |
| Depth | 17.65mm |
| Height | 8.51mm |
| Inductance | 100uH |
| Max DC Current | 980mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LPE6562RY101MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.