Vishay LPE6562RY150MG technical specifications.
| Package/Case | 6562 |
| Depth | 17.65mm |
| Height | 8.51mm |
| Inductance | 15uH |
| Length | 17.65mm |
| Max DC Current | 2.79A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LPE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.39mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LPE6562RY150MG to view detailed technical specifications.
No datasheet is available for this part.