Vishay LPE6562RY330MG technical specifications.
| Package/Case | 6562 |
| Current Rating | 1.81A |
| Height | 8.51mm |
| Inductance | 33uH |
| Length | 15.39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LPE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 17.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPE6562RY330MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.