Vishay LPE6562SM100MG technical specifications.
| Package/Case | 6562 |
| Depth | 17.65mm |
| Height | 8.51mm |
| Inductance | 10uH |
| Max DC Current | 3.09A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LPE6562SM100MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.