The LPE6562SM470MG is a 47uH wirewound inductor with a tolerance of 20%. It has a maximum DC current of 1.48A and a maximum saturation current of 2.39A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.12 ohms. It is available in a surface mount package with a case size of 6562 and dimensions of 15.39mm in length, 8.51mm in height, and 17.65mm in depth. The operating temperature range is from -55°C to 125°C.
Vishay LPE6562SM470MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.48A |
| Maximum Saturation Current | 2.39A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.12Ohm |
| Case Size | 6562 |
| Product Length | 15.39mm |
| Height | 8.51mm |
| Product Depth | 17.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6562SM470MG to view detailed technical specifications.
No datasheet is available for this part.