The LPE6855EB221MG is a wirewound power inductor with an inductance of 220uH and a tolerance of 20%. It has a maximum DC current of 0.83A and a maximum saturation current of 0.757A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.35 Ohm and operates within a temperature range of -55C to 125C. It is available in a 6855 case size with dimensions of 14.1mm in length, 5.59mm in height, and 17.53mm in depth.
Vishay LPE6855EB221MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.83A |
| Maximum Saturation Current | 0.757A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.35Ohm |
| Case Size | 6855 |
| Product Length | 14.1mm |
| Height | 5.59mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay LPE6855EB221MG to view detailed technical specifications.
No datasheet is available for this part.