The LPE6855ER221MG is a general purpose inductor from Vishay with a nominal inductance of 220uH and a DC resistance of 0.35 Ohms. It is rated for a maximum current of 0.83A and can operate up to 125C. The inductor is available in a dual in-line package and is suitable for use in DC-DC converter applications.
Vishay LPE6855ER221MG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.83 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6855 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE6855ER221MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.