The LPE6855ER221NU is a general purpose inductor from Vishay with a nominal inductance of 220uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.76A and has a DC resistance of 0.34. It is a dual in-line package with 8 terminals and is not shielded.
Vishay LPE6855ER221NU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.76 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6855 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE6855ER221NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.