The LPE6855ER471MG is a wirewound inductor with an inductance of 470uH and a tolerance of 20%. It has a maximum DC current rating of 0.54A and a maximum saturation current of 0.52A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.82 ohms and is available in a 6855 case size. It has a product length of 14.1mm, a height of 5.59mm, and a product depth of 17.53mm. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay LPE6855ER471MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.54A |
| Maximum Saturation Current | 0.52A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.82Ohm |
| Case Size | 6855 |
| Product Length | 14.1mm |
| Height | 5.59mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6855ER471MG to view detailed technical specifications.
No datasheet is available for this part.