The LPE6855ER682NU is a wirewound inductor with an inductance of 6800uH and a tolerance of 30%. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 1.88 ohms. The inductor is designed for surface mount applications and has a case size of 6855. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay LPE6855ER682NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6800uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1.88Ohm |
| Case Size | 6855 |
| Product Length | 14.1mm |
| Height | 5.59mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6855ER682NU to view detailed technical specifications.
No datasheet is available for this part.