This is a power inductor with a wirewound technology and an inductance of 68000uH. It has a tolerance of 30% and is tested at a frequency of 10KHz. The maximum DC current is 0.1A and the maximum DC resistance is 18.7. The inductor is available in a 6855 case size with dimensions of 14.1mm in length, 5.59mm in height, and 17.53mm in depth. It operates between -55°C and 125°C.
Vishay LPE6855ER683NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68000uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 18.7Ohm |
| Case Size | 6855 |
| Product Length | 14.1mm |
| Height | 5.59mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6855ER683NU to view detailed technical specifications.
No datasheet is available for this part.