This 10uH wirewound power inductor features a 20% tolerance and a maximum DC current rating of 3.21A. The inductor's maximum DC resistance is 0.02 ohms. It has a case size of 6855 and measures 14.1mm in length, 5.59mm in height, and 17.53mm in depth. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Vishay LPE6855RY100MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.21A |
| Maximum Saturation Current | 3.375A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.02Ohm |
| Case Size | 6855 |
| Product Length | 14.1mm |
| Height | 5.59mm |
| Product Depth | 17.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6855RY100MG to view detailed technical specifications.
No datasheet is available for this part.