300W thick film through-hole resistor with 10 Ohm resistance and 5% tolerance. Features a threaded lead/base style and screw termination for chassis mounting via flanges. Operates across a wide temperature range from -55°C to 120°C, with a maximum power dissipation of 300W and a voltage rating of 5kV. Dimensions include a 2.362-inch length and 57mm width.
Vishay LPS0300H10R0JB technical specifications.
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | LPS 300 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0300H10R0JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.