
The LPS0300H1R00JB is a 5kV thick film resistor with a 5% tolerance and a resistance of 1R. It has a maximum power dissipation of 300W and a maximum operating temperature of 120°C. The resistor is packaged in bulk and has a weight of 3oz. It is designed for general use and is not radiation hardened.
Vishay LPS0300H1R00JB technical specifications.
| Height | 25.2mm |
| Lead/Base Style | Threaded |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | LPS 300 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Weight | 3oz |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0300H1R00JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
