Vishay LPS0300H2R67FB technical specifications.
| Number of Terminals | 2 |
| Termination Style | Screw Terminal |
| Mounting | Flange Mount |
| Product Length (mm) | 64.7 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 25.8 |
| Resistance Value | 2.67Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Voltage Rating | 5000V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Case Style | Molded |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay LPS0300H2R67FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.