
Chassis mount thick film resistor with 4.7 Ohm resistance and 5% tolerance. Features 300W maximum power dissipation and a 5kV voltage rating. Molded package with threaded lead style and flange mounting. Operating temperature range from -55°C to 120°C.
Vishay LPS0300H4R70JB technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 300 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0300H4R70JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.