Vishay LPS0300HR820JB technical specifications.
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0300HR820JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.