Vishay LPS0600H1003KB technical specifications.
| Height | 25.8mm |
| Length | 64.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0600H1003KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.