Vishay LPS0600H2201KB technical specifications.
| Height | 25.2mm |
| Length | 60mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0600H2201KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.