Vishay LPS0800H1002KB technical specifications.
| Package/Case | Molded |
| Height | 25.8mm |
| Length | 64.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0800H1002KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.