
Chassis mount thick film resistor with 4.7 Ohm resistance and 5% tolerance, rated for 800W maximum power dissipation. Features a threaded lead/base style and screw termination, designed for operation between -55°C and 175°C. This component has a voltage rating of 5kV and a test voltage of 5kV, with dimensions of 2.362 inches in length and 57mm in width.
Vishay LPS0800H4R70JB technical specifications.
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 800 |
| Technology | THICK FILM |
| Termination | Screw |
| Test Voltage | 5kV |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS0800H4R70JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
