
1100W thick film chassis mount resistor with 100 Ohm resistance and 5% tolerance. Features a 5kV voltage rating and operates across a -55°C to 200°C temperature range. This SMD/SMT component has a threaded lead/base style and screw termination, measuring 2.362 inches in length, 1 inch in height, and 57mm in width. It is RoHS compliant.
Vishay LPS1100H1000JB technical specifications.
| Package/Case | SMD/SMT |
| Height | 1inch |
| Lead/Base Style | Threaded |
| Length | 2.362inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1kW |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LPS 1100 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPS1100H1000JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.