Vishay LPS1100H1301JB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 64.7 |
| Tolerance | 5 |
| Package Width | 60 |
| Package Height | 25.8 |
| Resistance | 1300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPS1100H1301JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.