Vishay LPT-3535 15 15% LA S51 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 16.2u(OCL)/15uH |
| Tolerance | 15% |
| Maximum DC Current | 1.59A |
| Maximum Saturation Current | 1.57A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.081Ohm |
| Product Length | 11.43mm |
| Height | 5.97mm |
| Product Depth | 11.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPT-3535 15 15% LA S51 to view detailed technical specifications.
No datasheet is available for this part.