Vishay LPT-3535-2R5LC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 2.45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.011 |
| Rated Current-Max | 4.46 |
| Manufacturer Series | LPT-3535-2R5LC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPT-3535-2R5LC to view detailed technical specifications.
No datasheet is available for this part.