The LPT-4545 10 15% LA S51 is a fixed inductor from Vishay with a toroid technology and 10.2uH inductance. It has a 15% tolerance and a maximum DC current of 3.45A. The inductance decreases by 30% at the maximum saturation current of 2.18A. The device has a maximum DC resistance of 0.019 ohms and measures 13.97mm in length and 6.35mm in height.
Vishay LPT-4545 10 15% LA S51 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10.2u(OCL)/10uH |
| Tolerance | 15% |
| Maximum DC Current | 3.45A |
| Maximum Saturation Current | 2.18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.019Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
Download the complete datasheet for Vishay LPT-4545 10 15% LA S51 to view detailed technical specifications.
No datasheet is available for this part.