The LPT-4545 50 15% LA S51 is a toroid inductor from Vishay with an inductance of 50uH and a tolerance of 15%. It can handle a maximum DC current of 1.5A and has a maximum saturation current of 0.98A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.107 ohms and measures 13.97mm in length, 6.35mm in height, and 13.97mm in depth.
Vishay LPT-4545 50 15% LA S51 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 50uH |
| Tolerance | 15% |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 0.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.107Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
Download the complete datasheet for Vishay LPT-4545 50 15% LA S51 to view detailed technical specifications.
No datasheet is available for this part.