Vishay LPT3535EB1R0LP technical specifications.
| Core Material | Ferrite |
| DC Current | 5.1A |
| DC Resistance (DCR) | 4mR |
| Depth | 11.43mm |
| Inductance | 1uH |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT3535EB1R0LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.