Vishay LPT3535EB5R0LK technical specifications.
| Height | 5.97mm |
| Inductance | 5uH |
| Max DC Current | 3.01A |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT3535EB5R0LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.