Vishay LPT3535ER1R0LM technical specifications.
| DC Current | 6.45A |
| DC Resistance (DCR) | 5mR |
| Depth | 11.43mm |
| Inductance | 1uH |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT3535ER1R0LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.