Vishay LPT3535RH250LK technical specifications.
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 25uH |
| Max DC Current | 1.25A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT3535RH250LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.