Vishay LPT3535RH330LK technical specifications.
| Inductance | 33uH |
| Max DC Current | 2.12A |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT3535RH330LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.