Vishay LPT3535SM1R0LP technical specifications.
| Core Material | Ferrite |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 1uH |
| Max DC Current | 5.1A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT3535SM1R0LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.