Vishay LPT3535SM331LP technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 330uH |
| Tolerance | 15% |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.463Ohm |
| Product Length | 11.43mm |
| Height | 5.97mm |
| Product Depth | 11.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPT3535SM331LP to view detailed technical specifications.
No datasheet is available for this part.