Vishay LPT4545EB150LK technical specifications.
| Height | 6.35mm |
| Inductance | 15uH |
| Max DC Current | 2.79A |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT4545EB150LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.