Vishay LPT4545ER101LK technical specifications.
| Height | 6.35mm |
| Inductance | 100uH |
| Max DC Current | 1.15A |
| Resistance | 0.195R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT4545ER101LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.