Vishay LPT4545ER330LK technical specifications.
| DC Current | 1.85A |
| DC Resistance (DCR) | 68mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 33uH |
| Length | 13.97mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.068R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT4545ER330LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.