Vishay LPT4545ER330LM technical specifications.
| Height | 6.35mm |
| Inductance | 33uH |
| Max DC Current | 1.76A |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LPT4545ER330LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.