Vishay LPT4545RH100LK technical specifications.
| DC Current | 3.45A |
| DC Resistance (DCR) | 19mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 10uH |
| Length | 12.5mm |
| Max DC Current | 3.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545RH100LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.