Vishay LPT4545RH151LK technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 150uH |
| Length | 11.73mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545RH151LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.