Vishay LPT4545RH301LK technical specifications.
| Inductance | 300uH |
| Length | 12.5mm |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545RH301LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.