Vishay LPT4545RH330LM technical specifications.
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 33uH |
| Max DC Current | 1.76A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545RH330LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.