Vishay LPT4545RH331LK technical specifications.
| Inductance | 330uH |
| Max DC Current | 600mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LPT4545RH331LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.