Vishay LPT4545SM250LM technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Molypermalloy Powder |
| Inductance | 25.2u(OCL)/25uH |
| Tolerance | 15% |
| Maximum DC Current | 2.12A |
| Maximum Saturation Current | 2.02A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.054Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPT4545SM250LM to view detailed technical specifications.
No datasheet is available for this part.