Vishay LPT4545SM251LK technical specifications.
| Height | 6.35mm |
| Inductance | 250uH |
| Max DC Current | 730mA |
| RoHS Compliant | No |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545SM251LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.