Vishay LPT4545SM500LK technical specifications.
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 50uH |
| Length | 12.5mm |
| Max DC Current | 1.5A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPT4545SM500LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.