
General purpose rectifier diode, surface mount, featuring a glass Quadromelf-2 construction. This component offers a 50V maximum repetitive reverse voltage and a 600mA average rectified forward current. It operates within a temperature range of -65°C to 175°C and boasts a fast 4ns reverse recovery time. The device is packaged in a compact SOD-80-2 case, measuring 3.5mm in length, 1.7mm in width, and 1.5mm in height, with a power dissipation of 500mW.
Vishay LS4150GS08 technical specifications.
| Average Rectified Current | 600mA |
| Package/Case | SOD-80-2 |
| Current Rating | 300mA |
| Forward Current | 600mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Voltage | 50V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4150GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
