The LS4151GS08 is a general purpose rectifier diode with a maximum reverse voltage of 50V and a maximum forward current of 300mA. It is packaged in a SOD-80-2 package and is designed for surface mount applications. The diode has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. It is also AEC-Q101 compliant for automotive applications.
Vishay LS4151GS08 technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | SOD-80-2 |
| Current Rating | 150mA |
| Diameter | 1.6mm |
| Forward Current | 300mA |
| Length | 2.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 50nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4151GS08 to view detailed technical specifications.
No datasheet is available for this part.
